Electromen OY, 20V dc, 60 V dc, 10A DC Motor Controller, PWM Function
- RS-stocknr.:
- 183-7331
- Fabrikantnummer:
- EM-241C 48V
- Fabrikant:
- Electromen OY
Subtotaal (1 eenheid)*
€ 137,94
(excl. BTW)
€ 166,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 137,94 |
*prijsindicatie
- RS-stocknr.:
- 183-7331
- Fabrikantnummer:
- EM-241C 48V
- Fabrikant:
- Electromen OY
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
| Merk | Electromen OY | |
| Product Type | DC Motor Controller | |
| Control Function | PWM | |
| Output Voltage | 24V dc, 48V dc | |
| Supply Voltage | 20V dc, 60V dc | |
| Current Rating | 10A | |
| Overall Length | 42mm | |
| Overall Width | 72mm | |
| Overall Depth | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN - 55022B | |
| Alles selecteren | ||
|---|---|---|
Merk Electromen OY | ||
Product Type DC Motor Controller | ||
Control Function PWM | ||
Output Voltage 24V dc, 48V dc | ||
Supply Voltage 20V dc, 60V dc | ||
Current Rating 10A | ||
Overall Length 42mm | ||
Overall Width 72mm | ||
Overall Depth 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN - 55022B | ||
- Land van herkomst:
- FI
Electromen - EM-241C DC MOTOR CONTROLLER, 24-48 V DC, 10 A
The EM-241C-48V is a full bridge brushed DC-motor starter.
It is designed to work in a wide range of applications and offers a host of adjustments to optimise control for each application.
The drive has adjustable acceleration and deceleration ramps to produce smooth starts and stops,adjustable current limit protects motor against overcurrent and can also be used to provide an end-stop on current trip.
The device has also two settable speeds, a useful feature for positioning applications.
Control inputs are present for basic forward, backward and stop commands, as well as limit switch inputs to define end stops
This device has also two settable speeds, this can be activated by dedicated input. The same input can be used for analogue speed control signal 0-5V
Fault output can indicate current trip, over-current or zero-current conditions. It can also be pulled down to ground to disable the drive, if required
C-version includes wo new parameter: freewheel options for release the rotor of motor, selectable pwm frequency (16kHz pwm being inaudible though current handling capacity is reduced)
There are two selectable control modes, in continuous mode the motor runs as long as the control is active, in impulse mode it will operate from a momentary command
Special settings are also available for start-up kick and auto reverse
For parameters setting there are 3 options: EM-236 interface unit, EM-268 with Menthol-Lite PC-program and EM-326 with Menthol-App application for smartphone.
Features and Benefits
24-48Vdc, 7-10A continuous, 20-25A peak
Speed, direction, current limiting, soft start/stop and auto-reverse control
Limit switch inputs for end of travel
Compact and DIN rail mountable;Compact with high current output
Current limit
Zero current limit
Overvoltage brake
Speed setting
Flexible control inputs
Impulse / continuous mode
DIN rail mountable
Digital parameter - C-version replaces A and B versions
C-firmware can be loaded B ver. card
C.version available with Molex connector
Current limit setting input ( new )
Freewheel options ( new )
* Continuous current output when ambient temp is <50°C
12-24Vdc version drive =
15A at 100% speed / 10A at 5-99% speed pwm=2kHz
10A at 100% speed / 5A at 5-99% speed pwm=16kHz
Peak ( 5s.) 30A at 2khz pwm and 25A at 16kHz pwm
Small size
High current output
Current limit
Zero current limit
Overvoltage brake
Speed setting
Flexible control inputs
Impulse / continuous mode
Rail base mountable
Digital parameter setting
48V version of EM-241C
Current limit setting input ( new )
Freewheel options ( new )
2 or 16kHz PWM freq. ( new )
Prog ver C-v1.5
Eight input logic option
Overvoltage range increased
Analog speed input range set
Gerelateerde Links
- Electromen OY 35 V dc PWM Function
- Electromen OY 35 V PWM Function
- Electromen OY 35 V PWM Function
- Electromen OY 35 V dc 10A DC Motor Controller, PWM Function
- Electromen OY 35 V dc 2A DC Motor Controller, PWM Function
- Electromen OY 35 V dc 4A DC Motor Controller, PWM Function
- Electromen OY 1.5 kW 48 V 100A DC Motor Controller, PWM Speed Controller Function
- Electromen OY Potentiometer Function