Omron 750 W, 200V, 240 V, 1 Phase, 6.6A Servo Drive, Motion Function
- RS-stocknr.:
- 215-8247
- Artikelnummer Distrelec:
- 302-29-229
- Fabrikantnummer:
- R88D-KN08H-ECT
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 1.878,60
(excl. BTW)
€ 2.273,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.878,60 |
*prijsindicatie
- RS-stocknr.:
- 215-8247
- Artikelnummer Distrelec:
- 302-29-229
- Fabrikantnummer:
- R88D-KN08H-ECT
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Motion | |
| Output Voltage | 250V | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 6.6A | |
| Power Rating | 750W | |
| Overall Length | 150mm | |
| Overall Width | 65mm | |
| Overall Depth | 172mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | Accurax G5 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Motion | ||
Output Voltage 250V | ||
Supply Voltage 200V, 240V | ||
Current Rating 6.6A | ||
Power Rating 750W | ||
Overall Length 150mm | ||
Overall Width 65mm | ||
Overall Depth 172mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series Accurax G5 | ||
The Omron Accurax G5 series rotary drive gives extra edge to build faster, accurate, smaller and safer machines. It almost provide 25% in motor weight reduction and 50% cabinet space saving. It helps to achieve sub micron precision and ms settling time. The G5 series provides accurate motion control in a compact size servo drive family. It has EtherCAT and safety built in.
EtherCAT, ML-II and Analog/pulse servo drive
models
Safety conforming ISO13849-1 PL-d
High-response frequency of 2 kHz
High resolution provided by 20 bits encoder
Drive Programming: embedded indexer
functionality in the Analogue/pulse models
External encoder input for full closed loop
Real time auto-tuning
Advanced tuning algorithms (Anti-vibration function,
torque feedforward, disturbance observer)
Gerelateerde Links
- Omron 750 W 1 Phase Motion Function
- Omron 400 W 240 V 4.1A Servo Drive, Motion Function
- Omron 1.5 kW 240 V 14.2A Servo Drive, Motion Function
- Omron 200 W 1 Phase Motion Function
- Omron 100 W 1 Phase Motion Function
- Omron 750 W 1 Phase Motion Function
- Omron 200 W 240 V 2.4A Servo Drive, Motion Function
- Omron 100 W 240 V 2.4A Servo Drive, Motion Function