Schneider Electric 2 kW, 200V, 240 V, 1, 3 Phase, 12A Servo Drive, Encoder Feedback Function
- RS-stocknr.:
- 248-3843
- Fabrikantnummer:
- LXM28EU20M3X
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 1.740,71
(excl. BTW)
€ 2.106,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.740,71 |
*prijsindicatie
- RS-stocknr.:
- 248-3843
- Fabrikantnummer:
- LXM28EU20M3X
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Phases | 1, 3 | |
| Product Type | Servo Drive | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 200V, 240V | |
| Output Voltage | 240V | |
| Current Rating | 12A | |
| Power Rating | 2kW | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Phases 1, 3 | ||
Product Type Servo Drive | ||
Control Function Encoder Feedback | ||
Supply Voltage 200V, 240V | ||
Output Voltage 240V | ||
Current Rating 12A | ||
Power Rating 2kW | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Schneider Electric Lexium 28 servo driver have digital and analog I/O as standard, and an encoder interface for BCH2 servo motors. The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW with 200 to 240 V mains supply voltage and has two different types of power, single phase and three phase. It has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.
Ambient air temperature for operation 0 to 55 °C
IP degree of protection IP20
Gerelateerde Links
- Schneider Electric 400 kW 240 V 2.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.5 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 3 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 4.5 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 200 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 50 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 400 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 750 kW 240 V 3 Phase Encoder Feedback Function