Texas Instruments DRV10974PWPR, BLDC Motor DC Motor Driver 16-Pin, HTSSOP
- RS-stocknr.:
- 179-7049
- Fabrikantnummer:
- DRV10974PWPR
- Fabrikant:
- Texas Instruments
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 179-7049
- Fabrikantnummer:
- DRV10974PWPR
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Motor Type | BLDC Motor | |
| Output Configuration | PWM | |
| Configuration | 3 Phase | |
| Maximum Output Current | 3mA | |
| Maximum Supply Voltage | 20 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Maximum Operating Supply Voltage | 18 V | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.4 V | |
| Series | DRV10974 | |
| Product Width | 5.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.5mm | |
| Product Length | 4.5mm | |
| Height | 1.05mm | |
| Width | 5.1mm | |
| Product Height | 1.05mm | |
| Dimensions | 4.5 x 5.1 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Motor Type BLDC Motor | ||
Output Configuration PWM | ||
Configuration 3 Phase | ||
Maximum Output Current 3mA | ||
Maximum Supply Voltage 20 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 18 V | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.4 V | ||
Series DRV10974 | ||
Product Width 5.1mm | ||
Maximum Operating Temperature +125 °C | ||
Length 4.5mm | ||
Product Length 4.5mm | ||
Height 1.05mm | ||
Width 5.1mm | ||
Product Height 1.05mm | ||
Dimensions 4.5 x 5.1 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Texas Instruments HTSSOP
- Texas Instruments DRV8803PWP HTSSOP
- Texas Instruments DRV8848PWP 18 V 1 A 16-Pin, HTSSOP
- Texas Instruments HTSSOP
- Texas Instruments DRV8825PWP HTSSOP
- Texas Instruments DRV8840PWP 45 V 3.5A 28-Pin, HTSSOP
- Texas Instruments DRV8811PWP 38 V 1.4A 28-Pin, HTSSOP
- Texas Instruments DRV8829PWP 45 V 3.5A 28-Pin, HTSSOP