Toshiba, Brushed DC Motor Motor Driver IC 24-Pin, VQFN
- RS-stocknr.:
- 214-8091
- Fabrikantnummer:
- TC78B025FTG(Z,EL,R
- Fabrikant:
- Toshiba
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 214-8091
- Fabrikantnummer:
- TC78B025FTG(Z,EL,R
- Fabrikant:
- Toshiba
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
| Merk | Toshiba | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | DMOS | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Output Current | 10mA | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | TC78B025FTG | |
| Length | 4mm | |
| Supply Current | 12mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Toshiba | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration DMOS | ||
Mount Type Surface | ||
Package Type VQFN | ||
Output Current 10mA | ||
Pin Count 24 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series TC78B025FTG | ||
Length 4mm | ||
Supply Current 12mA | ||
Automotive Standard No | ||
The Toshiba 1-hall sine-wave PWM driver is for 3-phase brushless DC motors. DMOS is used in output stages, realizing low-on-resistance of 0.2 Ω (total of high and low sides). A non-volatile memory (NVM) and a closed loop speed control function are incorporated.
Built-in closed loop speed control, configurable speed curve
Low on resistance: RDS(H+L)=0.2 Ω (typ.)
Driving current: 3.5 A max (peak)
Operating voltage range: 4.5 to 16 V
Serial interface
Standby mode
Soft start
Built-in protection circuits: Thermal shutdown (TSD), Under voltage lockout (UVLO), Over voltage protection (OVP), Under voltage protection for charge pump, Over current protection (ISD), Output current limit protection (OCP), and Lock detection protection