ROHM, Stepper Stepper Motor Driver 32-Pin, VQFN-32
- RS-stocknr.:
- 240-3974
- Fabrikantnummer:
- BD63800MUF-CE2
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 240-3974
- Fabrikantnummer:
- BD63800MUF-CE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Stepper Motor Driver | |
| Motor Type | Stepper | |
| Mount Type | Surface | |
| Package Type | VQFN-32 | |
| Output Current | 1.35A | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 5mm | |
| Series | BD63800MUF | |
| Height | 1mm | |
| Supply Current | 3.5mA | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Stepper Motor Driver | ||
Motor Type Stepper | ||
Mount Type Surface | ||
Package Type VQFN-32 | ||
Output Current 1.35A | ||
Pin Count 32 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 5mm | ||
Series BD63800MUF | ||
Height 1mm | ||
Supply Current 3.5mA | ||
Automotive Standard AEC-Q100 | ||
The ROHM stepping motor driver is driven by PWM current. Rated power supply voltage of the device is 40 V, and rated output current is 1.35 A. It has two input interface as driving mode(CLK-IN and SPI-IN), and six excitation modes(full step, 1/2, 1/4, 1/8, 1/16 and 1/32 step). It has mix decay mode(the seamless adjustment function of slow/fast decay ratio), and auto decay mode(automatic switching function of slow/fast decay), can realize the optimized control status for all kinds of motor. In addition, it operates with single power supply which can simplify the set design. It has under voltage motor hold, open detection, stall detection functions.
AEC-Q100 qualified
Excitation mode switching timing free
Selectable rotation direction: clockwise/counter clockwise
Power save and power-on reset function
Thermal shutdown function(TSD)
Thermal warning function(TW)
Over current protection function(OCP)
Over voltage lock-out function(OVLO)
Under voltage lock-out function(UVLO)
Under voltage motor hold function