Infineon IMC302AF064XUMA1, Brushless Motor Driver IC 64-Pin, PG-LQFP-64
- RS-stocknr.:
- 258-3758
- Fabrikantnummer:
- IMC302AF064XUMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 1900 eenheden)*
€ 9.256,80
(excl. BTW)
€ 11.200,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1900 + | € 4,872 | € 9.256,80 |
*prijsindicatie
- RS-stocknr.:
- 258-3758
- Fabrikantnummer:
- IMC302AF064XUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | PG-LQFP-64 | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 40kHz | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Length | 10mm | |
| Series | IMC300 | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type PG-LQFP-64 | ||
Pin Count 64 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 40kHz | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Length 10mm | ||
Series IMC300 | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 20mA | ||
Infineon IMC300 Series Motor Driver IC, 5.5V Maximum Supply Voltage, 64 Pin Count - IMC302AF064XUMA1
This motor driver IC is designed for efficient control of brushless DC motors (BLDC). Featuring a compact surface mount design, it is ideal for applications requiring a robust power driver solution. With dimensions of 10 x 10 x 1.6 mm, this device supports a maximum supply voltage of 5.5V, making it suitable for low voltage control systems in various automation applications.
Features & Benefits
• Integrated PWM control enables smooth motor operation
• Flexibility with sensorless or Hall sensor-based operation
• Features a high-speed communications interface for rapid data transfer
• Built-in temperature monitoring enhances system safety
• Current sensing capabilities facilitate precise motor control
Applications
• Utilised in air conditioning systems for efficient cooling
• Applied in refrigeration units to optimise energy use
• Suitable for robotics where precise control is essential
• Effective in industrial automation for streamlined operations
What is the advantage of this ICs dual-core architecture?
The dual-core architecture provides enhanced processing capabilities, enabling simultaneous execution of motor control and user application tasks without compromising performance. This allows for more responsive and dynamic control in demanding environments.
How can this motor driver IC assist in energy-efficient applications?
Its high-efficiency motor control mechanisms, including advanced PWM techniques and integrated power factor correction, significantly reduce energy consumption, making it ideal for sustainable and cost-effective solutions.
What programming options are available for configuration?
This motor driver IC includes an integrated scripting language for customisation, allowing users to configure parameters easily and adapt to specific motor requirements, enhancing flexibility and user control.
What temperature range can the device operate within?
The IC is designed to function in environments ranging from -40°C to +105°C, ensuring reliable operation in both extreme cold and hot conditions, suitable for various industrial applications.