ROHM, Brushless Motor Driver IC 28-Pin, HTSSOP-B28
- RS-stocknr.:
- 267-2263
- Fabrikantnummer:
- BD16852EFV-CE2
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 267-2263
- Fabrikantnummer:
- BD16852EFV-CE2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | PCB | |
| Package Type | HTSSOP-B28 | |
| Output Current | 3.2A | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | BD | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type PCB | ||
Package Type HTSSOP-B28 | ||
Output Current 3.2A | ||
Pin Count 28 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series BD | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD16852EFV-C is a Motor driver with power DMOS FET built in. It is mounted with 120° commutation sensor less drive which does not require a hall device as a location detection sensor. All output protections have self-diagnostic function and self-recovery function, and it can simplify the system configuration. Also, each output protection states can be judged easily by the protect alarm signal output function.
Quick start
3 mode lead angle selection
120° Commutation sensor less drive
Under voltage lock out