Lovato Electric 2.5A SM1P Motor Protection Circuit Breaker, 400V, 60 °C, -20 °C
- RS-stocknr.:
- 212-5458
- Fabrikantnummer:
- SM1P0250
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 65,21
(excl. BTW)
€ 78,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,21 |
*prijsindicatie
- RS-stocknr.:
- 212-5458
- Fabrikantnummer:
- SM1P0250
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Current Rating | 2.5A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 400V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | SM1P | |
| Sensing Type | Current | |
| Overall Length | 80.8mm | |
| Overall Width | 75.1mm | |
| Overall Depth | 90mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Number of Poles | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Current Rating 2.5A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 400V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series SM1P | ||
Sensing Type Current | ||
Overall Length 80.8mm | ||
Overall Width 75.1mm | ||
Overall Depth 90mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Number of Poles 3 | ||
- Land van herkomst:
- IT
Lovato SM1P Series Motor Protection Unit, 2.5A Current Rating, 400V Supply Voltage - SM1P0250
This motor protection circuit breaker is designed to protect electrical motors from overloads and faults. It delivers performance in various industrial applications, ensuring operational efficiency and safety. The Lovato unit accommodates currents up to 2.5A and a supply voltage of 400V, making it an essential component in modern automation systems.
Features & Benefits
• Three-pole design for effective motor protection
• Current sensing capabilities to enhance safety
• Integrated thermal and magnetic protection to prevent damage
• Phase failure detection to guard against unexpected interruptions
• High breaking capacity of 100kA at 400V
• Adjustable thermal trip range for customised settings
Applications
• Suitable for industrial motor installations to prevent overload
• Ideal for automation systems requiring robust motor protection
• Utilised in electronics and electrical industries
• Applicable in mechanical industries to protect against faults
How does it handle motor overload situations?
It employs thermal and magnetic protection mechanisms to quickly disconnect the circuit during overload conditions.
Can I adjust the protective settings?
Yes, it features an adjustable thermal trip range for customised protection according to your requirements.
What type of installation does it support?
It can be mounted on a DIN rail or via screws, offering flexibility in various setups.
Is it suitable for outdoor use?
The unit is designed for indoor installation; outdoor use is not recommended without proper housing.
How do I maintain optimal performance over time?
Regular inspections and cleaning can help ensure continued performance and longevity of the circuit breaker.
Gerelateerde Links
- Lovato Electric 32A SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 250mA SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 160mA SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 25A SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 18A SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 1.6A SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 400mA SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 10A SM1P Motor Protection Unit 60 °C, -20 °C