Schneider Electric 2 Port Zone Valve, 20 mm Pipe Size, 151.7 kPa
- RS-stocknr.:
- 459-688
- Fabrikantnummer:
- VZ208E-20BP07
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 38,28
(excl. BTW)
€ 46,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,28 |
*prijsindicatie
- RS-stocknr.:
- 459-688
- Fabrikantnummer:
- VZ208E-20BP07
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Compatible Pipe Size | 20 mm | |
| Product Type | Zone Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 151.7 kPa | |
| Body Material | Brass | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Compatible Pipe Size 20 mm | ||
Product Type Zone Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 151.7 kPa | ||
Body Material Brass | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with thermo-electric actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.
Compact design zone valve
For use with MP140 thermal actuators for low cost and silent operation
On/Off control with a soft seat for tight close off
Integrated compression end connections save the need for additional fittings
Brass construction
PPS cartridge and EPDM seals for excellent corrosion resistance
Gerelateerde Links
- Schneider Electric 3 Port Zone Valve 151.7 kPa
- Schneider Electric 4 Port Zone Valve 151.7 kPa
- Schneider Electric 2 Port Zone Valve 151.7 kPa
- Schneider Electric 2 Port Zone Valve 103.4 kPa
- Schneider Electric 2 Port Zone Valve 103.4 kPa
- Schneider Electric 3 Port Zone Valve 255.1 kPa
- Schneider Electric 2 Port Zone Valve 255.1 kPa
- Schneider Electric 4 Port Zone Valve 255.1 kPa