Siemens 3 Port Motorised Valve, 80 mm Pipe Size, 600 kPa
- RS-stocknr.:
- 287-8791
- Fabrikantnummer:
- VBF21.80 / BPZ:VBF21.80
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 495,77
(excl. BTW)
€ 599,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 495,77 |
*prijsindicatie
- RS-stocknr.:
- 287-8791
- Fabrikantnummer:
- VBF21.80 / BPZ:VBF21.80
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Motorised Valve | |
| Compatible Pipe Size | 80 mm | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 600 kPa | |
| Body Material | Cast Iron | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Motorised Valve | ||
Compatible Pipe Size 80 mm | ||
Number of Ports 3 | ||
Maximum Operating Pressure 600 kPa | ||
Body Material Cast Iron | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
Siemens Motorised Valve, 80mm Compatible Pipe Size, 600kPa Maximum Operating Pressure - VBF21.80
This motorised valve is a three-port control valve designed for automated fluid routing in industrial systems. It provides electrically actuated flow switching within piping networks and is suited to environments where robust mechanical construction and controlled pressure handling are required.
Features and Benefits:
• Cast iron body provides structural durability and long service life
• Three-port configuration enables straightforward flow diversion between lines
• Compatible with 80mm pipework for standardised installation
• Rated to operate at pressures up to 600 kPa for demanding systems
• Three-port configuration enables straightforward flow diversion between lines
• Compatible with 80mm pipework for standardised installation
• Rated to operate at pressures up to 600 kPa for demanding systems
Applications
• Suitable for boiler zone control and central heating distribution
• Ideal for automated flow control in industrial process lines
• Used with plantroom pipework requiring 80mm connections
• Can be used for switching between supply and bypass circuits
• Ideal for automated flow control in industrial process lines
• Used with plantroom pipework requiring 80mm connections
• Can be used for switching between supply and bypass circuits
What materials are used in the valve construction?
The valve body is manufactured from cast iron to provide mechanical strength and wear resistance in industrial environments.
How many flow paths can be controlled with this valve?
It provides three ports, enabling one inlet to service two outlets or vice versa for flow diversion or mixing configurations.
What maximum pressure can the valve handle in operation?
The component is specified for operation at pressures up to 600 kPa, suitable for many medium-pressure plant applications.
Gerelateerde Links
- Siemens 3 Port Actuated Valve 600 kPa
- RS PRO 3 Port Motorised Valve 1000 psi
- Schneider Electric 2 Port Zone Valve 244.7 kPa
- Schneider Electric 2 Port Zone Valve 137.9 kPa
- Schneider Electric 3 Port Zone Valve 137.9 kPa
- Schneider Electric 2 Port Zone Valve 206.8 kPa
- Schneider Electric 3 Port Zone Valve 137.9 kPa
- Schneider Electric 3 Port Zone Valve 172.4 kPa