Druck DI620G-B Multi-Function Calibrator, 12 mA, 24V, RSCAL

Subtotaal (1 eenheid)*

€ 3.538,92

(excl. BTW)

€ 4.282,09

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 3.538,92

*prijsindicatie

RS-stocknr.:
576-840
Fabrikantnummer:
DI620G-B
Fabrikant:
Druck
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Druck

Maximum Voltage Measurement

24V

Product Type

Multi-Function Calibrator

Maximum Pressure Measurement

20bar

Port Connections

USB

Maximum Current Measurement

12mA

Battery Life

12h

Battery Type

Rechargeable Pack

Power Source

15 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Weight

3.4kg

Standards/Approvals

IEC613261, IEC61010, UKCA marked, CE Mark

Model Number

DI620G-B

Calibrated

RSCAL

Land van herkomst:
CN

Druck Multi-Function Calibrator, 24V Maximum Voltage Measurement, 20 bar Maximum Pressure Measurement - DI620G-B


This multi-function calibrator is a portable instrument designed for field and bench calibration of sensors and transmitters. It operates from ambient temperatures of 0°C to 50°C and is powered by a 15V supply or an internal rechargeable pack, enabling flexible use across maintenance and commissioning tasks. The unit includes USB connectivity for data transfer and is marked to recognised safety and EMC standards.

Features and Benefits:


• 24V maximum voltage measurement for loop supply verification
• 12mA maximum current measurement to exercise current loops
• 20bar maximum pressure measurement for transmitter calibration
• 12h battery life enabling extended field use
• 3.4kg weight for straightforward transport and handling

Applications


• Suitable for calibration of process transmitters and sensors
• Ideal for on-site loop and pressure verification tasks
• Used with portable test benches during commissioning
• Can be used for maintenance of industrial control systems
• Suited to diagnostics where USB data export is required

What approvals and standards does it meet?


It is certified to IEC 61326 and IEC 61010 and carries UKCA and CE marks.

How is the instrument powered during remote work?


A rechargeable battery pack provides up to 12h operation and it also accepts a 15V external power source.

Which connection options are provided for data or PC integration?


USB connectivity is provided for communication and data transfer.

What are the environmental operating limits?


It is specified for use between 0°C and 50°C.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.