Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Current, 14.2 mm x
- RS-stocknr.:
- 215-4110
- Fabrikantnummer:
- K3HB-SSD 24VAC/DC
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 1.322,09
(excl. BTW)
€ 1.599,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.322,09 |
*prijsindicatie
- RS-stocknr.:
- 215-4110
- Fabrikantnummer:
- K3HB-SSD 24VAC/DC
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current | |
| Display Type | Negative LCD (backlit LED) Display 7 Segment Digital | |
| Cutout Height | 14.2mm | |
| Depth | 95mm | |
| Cutout Width | 5.8mm | |
| Number of Digits | 1 | |
| Digit Height | 14.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Meter Type | Digital | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current | ||
Display Type Negative LCD (backlit LED) Display 7 Segment Digital | ||
Cutout Height 14.2mm | ||
Depth 95mm | ||
Cutout Width 5.8mm | ||
Number of Digits 1 | ||
Digit Height 14.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Meter Type Digital | ||
The Omron k3hb-ssd is a linear sensor indicator capable of high-speed response at 2,000 times per second.it helps in visual clarity and instantaneous measurement. Its control status and judgement results can be ascertained at a glance using the display co
Has Short body with depth of only 95 mm (from behind the front panel)Zero calibration can be performed easily with the forced zero function
Gerelateerde Links
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Temperature, 14.2 mm
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Current 14.2
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Voltage, 14.2 mm x
- Omron K3MA Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron 7 Segment LED Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron K3HB-V 7 Segment LCD Digital Panel Multifunction Meter for Weight Load 45 mm x 92 mm
- Omron 5 Digit LCD, 55 Hz 240V ac
- Omron K3MA 7 Segment Digital Panel Multifunction Meter for Temperature, 48 mm x 96 mm