Socomec LCD Digital Panel Multifunction Meter for Power, Voltage, Power Factor, Frequency, Current, 90 mm x 72 mm
- RS-stocknr.:
- 221-0391
- Fabrikantnummer:
- 48250021
- Fabrikant:
- Socomec
Subtotaal (1 eenheid)*
€ 685,06
(excl. BTW)
€ 828,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 685,06 |
*prijsindicatie
- RS-stocknr.:
- 221-0391
- Fabrikantnummer:
- 48250021
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Power, Voltage, Power Factor, Frequency, Current | |
| Display Type | LCD | |
| Cutout Height | 90mm | |
| Depth | 64mm | |
| Cutout Width | 72mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC | |
| Meter Type | Digital | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Power, Voltage, Power Factor, Frequency, Current | ||
Display Type LCD | ||
Cutout Height 90mm | ||
Depth 64mm | ||
Cutout Width 72mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC | ||
Meter Type Digital | ||
- Land van herkomst:
- FR
The Socomec DIRIS A14 is an MID approved multifunction meter for measuring electrical values in low voltage networks. It allows all electrical parameters to be displayed and utilised for communication and/or output functions.
Bi-directional metering
Multi-measurement and load curve
Detection of connection errors
Gerelateerde Links
- Socomec DIRIS B-30 LCD Digital Panel Multifunction Meter for Voltage Current Frequency
- Socomec LCD Digital Panel Multifunction Meter for Voltage Power Frequency, 96 mm x 96 mm
- Socomec DIRIS A40 LCD Multi-Function Panel Meters for Frequency Current Voltage, 92.08 mm x
- RS PRO LCD Digital Panel Multifunction Meter for Voltage Current 96 mm x 45 mm
- RS PRO LCD Digital Panel Multifunction Meter for Current Voltage
- Sifam Tinsley ND40 TFT LCD Digital Panel Multifunction Meter for Active Power Voltage, Current
- HOBUT M850 LCD Digital Panel Multifunction Meter for Voltage Frequency Current, 96 mm x 96 mm
- Socomec 1 Phase, Type Electrical LCD Digital Panel Multifunction Meter