Xsens ASCII, CAN, Xbus Chassis Mount 13 mm 28 mm IP51 24V
- RS-stocknr.:
- 261-4483
- Fabrikantnummer:
- MTi-670
- Fabrikant:
- Xsens
Subtotaal (1 eenheid)*
€ 1.105,20
(excl. BTW)
€ 1.337,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.105,20 |
*prijsindicatie
- RS-stocknr.:
- 261-4483
- Fabrikantnummer:
- MTi-670
- Fabrikant:
- Xsens
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
| Merk | Xsens | |
| Product Type | Sensor | |
| Mount Type | Chassis Mount | |
| Height | 13mm | |
| Length | 28mm | |
| Width | 31.5mm | |
| Communication Port Type | ASCII, CAN, Xbus | |
| Weight | 8.9g | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MTi 600 | |
| IP Rating | IP51 | |
| Standards/Approvals | RoHS, FCC, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Xsens | ||
Product Type Sensor | ||
Mount Type Chassis Mount | ||
Height 13mm | ||
Length 28mm | ||
Width 31.5mm | ||
Communication Port Type ASCII, CAN, Xbus | ||
Weight 8.9g | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MTi 600 | ||
IP Rating IP51 | ||
Standards/Approvals RoHS, FCC, CE | ||
- Land van herkomst:
- NL
The XSENS is a GNSS/INS with a small form-factor design for deep integration into your application. Building on the proven MTi 600-series technology it enables a robust and easy to use sub-meter level positioning and orientation tracking.
Connects to external GNSS receiver
IP51-rated GNSS
Pitch & sub-meter level
Position accuracy
Gerelateerde Links
- Xsens CAN Xbus Chassis Mount 13 mm 28 mm IP51 24V
- Xsens XSENS MTI-620 Vertical Reference ASCII CAN Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens ASCII Xbus Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens MTi Module CAN Xbus Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens MTI-680G RTK GNSS CAN ASCII Chassis Mount 36.75 mm 56.5 mm IP68 24V
- Xsens MTI-630R Rugged AHRS Module CAN ASCII Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-610R Rugged IMU Module CAN Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-620R Rugged VRU Module ASCII Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V