CRC Citro Cleaner Heavy Duty Cleaner 500 ml Aerosol

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 18,98

(excl. BTW)

€ 22,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 27 stuk(s) vanaf 23 november 2026
  • Plus verzending 26 stuk(s) vanaf 23 november 2026
  • Plus verzending 40 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 14€ 18,98
15 - 39€ 18,25
40 +€ 17,48

*prijsindicatie

RS-stocknr.:
205-2638
Fabrikantnummer:
32436
Fabrikant:
CRC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

CRC

Product Type

Heavy Duty Cleaner

Product Form

Liquid

Trade Name

Citro Cleaner

Package Type

Aerosol

Package Size

500 ml

Food Safe

No

Application

Cleaning

Base Material

Cleaner

Standards/Approvals

No

Land van herkomst:
BE

CRC Heavy Duty Cleaner, 500ml Package size, Aerosol Package Type - 32436-CO


This heavy-duty cleaner, known as Citro Cleaner, is an aerosol cleaning solution designed for the rigorous demands of the industrial sector. With a package size of 500ml, it utilises natural orange terpenes for effective cleaning during maintenance operations. This cleaner is suitable for various applications, offering a powerful solution for tough contaminants.

Features & Benefits


• Utilises natural orange terpenes for effective cleaning

• Safe for use on metal surfaces without staining

• Compatible with most rubbers, plastics, and coatings

• Pleasant citrus aroma enhances the user experience

Applications


• Used for the removal of oil, grease, and tar from equipment

• Ideal for cleaning adhesives, gum, and resins

• Suitable for hard surfaces including machinery and tools

• Effective on fabrics, provided a test area is checked

• Applicable throughout various industries, including automation and mechanical sectors

How should this cleaner be applied for optimal results?


The cleaner can be applied manually with a brush or through scrubbing, soaking, or immersion methods. Ensure areas are well-ventilated during application, and allow a few minutes for penetration before wiping away with a clean cloth.

Is this cleaner safe for use on electronic equipment?


No, it should not be used on energised or sensitive electronic equipment, as it may cause damage. Testing on sensitive materials is encouraged prior to use.

What types of surfaces can I use this product on?


It is safe on most hard surfaces and is designed for effective cleaning in industrial environments, but all sensitive materials should be tested beforehand.

Can this cleaner be used for any type of lubrication after cleaning?


Once cleaning is done, it is advisable to protect surfaces and re-lubricate if necessary, especially for moving parts or machinery.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.