3M Finesse-it Car Polish 3.785 L Can
- RS-stocknr.:
- 269-8199
- Fabrikantnummer:
- 7100210639
- Fabrikant:
- 3M
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 269-8199
- Fabrikantnummer:
- 7100210639
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Car Polish | |
| Trade Name | Finesse-it | |
| Package Type | Can | |
| Package Size | 3.785 L | |
| Food Safe | No | |
| Application | Polishing | |
| Base Material | Cleaner | |
| Standards/Approvals | RoHS Exempt | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Car Polish | ||
Trade Name Finesse-it | ||
Package Type Can | ||
Package Size 3.785 L | ||
Food Safe No | ||
Application Polishing | ||
Base Material Cleaner | ||
Standards/Approvals RoHS Exempt | ||
Vrijgesteld
- Land van herkomst:
- TR
3M Car Polish, Can Package, 3.785L Package Size - 7100210639
This car polish provides high-performance outcomes for minor paint repairs and automotive detailing. Its formula effectively enhances premium clear coats, making the polishing process easier and ensuring a haze-free finish that meets the expectations of professionals in the automotive and mechanical sectors.
Features & Benefits
• Proprietary abrasives facilitate rapid finishing
• Enhances clear coats with a high-gloss finish
• Designed for quick application with minimal effort
• Predictable results instil user confidence
• Compatible with the Trisect Paint Repair System
Applications
• Polishing automotive paint for a flawless shine
• Suitable for quick repairs on clear coat surfaces
• Works with various polishing pads for versatility
• Effective in professional detailing environments
What tools are compatible for use with this product?
It can be used with various polishing pads and power tools intended for paint repair tasks.
How should it be applied for best results?
Apply a small amount to a polishing pad and spread it evenly across the surface, using a machine polisher for optimal performance.
Can this polish be used on all types of paint finishes?
It is designed specifically for premium 2K clear coats and may not be suitable for all paint types.
What precautions should be taken during use?
Conduct a workplace hazard assessment and follow the safety instructions on the packaging to ensure proper usage.
How to clean tools after use?
Clean tools and pads with an appropriate solvent to prevent residue build-up and maintain functionality.
Gerelateerde Links
- 3M Finesse-it Car Polish 3.785 L Can
- 3M 76.2 mm Air Tool Accessory 1 Piece
- 3M Polishing Film
- 3M Spray Adhesives Heavy Duty Cleaner 5 L Can
- 3M Mineral Aluminium Oxide 1 kg Polishing Compound
- 3M Polishing & Finishing Hot Met Pad for Quick Connect Adaptor
- 3M Polishing & Finishing Hot Met Pad for Fibre Optic Connector
- 3M Polishing & Finishing Hot Met Pad for CONV FOAM PAD