3M Mineral Aluminium Oxide 1 kg Polishing Compound
- RS-stocknr.:
- 234-7820
- Fabrikantnummer:
- 7100136343
- Fabrikant:
- 3M
Subtotaal (1 verpakking van 12 eenheden)*
€ 946,52
(excl. BTW)
€ 1.145,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 12 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 12 + | € 78,877 | € 946,52 |
*prijsindicatie
- RS-stocknr.:
- 234-7820
- Fabrikantnummer:
- 7100136343
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Polishing Compound | |
| Container Type | Bottle | |
| Weight | 1kg | |
| Standards/Approvals | No | |
| Material | Mineral Aluminium Oxide | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Polishing Compound | ||
Container Type Bottle | ||
Weight 1kg | ||
Standards/Approvals No | ||
Material Mineral Aluminium Oxide | ||
Vrijgesteld
- Land van herkomst:
- TR
3M Polishing Compound, Liquid Formula, Aluminium Oxide Abrasive - Perfect-It Series - 7100136343
Gloss over your car's body with this polishing compound from 3M. Its abrasive aluminium oxide minerals rub out fine surface scratches, oxidation and overspray, so you can get your paintwork looking as good as new without too much elbow grease. Thanks to the bottle's nozzle, you won't get into a mess when you apply it. The thick liquid formula has a viscosity between 30,000 and 40,000cps, meaning it stays where you need it with fewer drips.
Features & Benefits
• Transparent liquid makes it easy to spot when scratches have gone
• 1000g bottle gives you plenty of compound to work with
Applications
• Garages and workshops
• Paint sprayers
• Car enthusiasts
• Marine industry
Can I use this polishing compound with water?
You can use this polishing compound with or without water to suit your application's needs.
Gerelateerde Links
- Polishing Compounds
- RS PRO 440 g Polishing Compound
- RS PRO Polishing Kit General Purpose & Stainless Steel Containing Arbor Polishing Compound
- RS PRO Sovereign 740 g Polishing Compound
- RS PRO Steel 760 g Polishing Compound
- RS PRO Lustre 625 g Polishing Compound
- RS PRO Super Cut 40 740 g Polishing Compound
- 3M 10 m x 100 mm Aluminium Oxide Abrasive Roll