Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB

Subtotaal (1 eenheid)*

€ 2.731,00

(excl. BTW)

€ 3.304,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 2.731,00

*prijsindicatie

Kalibratie-opties

Per stuk

€ 2.889,34

(excl. BTW)

€ 3.496,10

(incl. BTW)

RS-stocknr.:
250-6935
Fabrikantnummer:
1664 UK FTT
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Product Type

Electrical Installation Tester Bundle

Loop Impedance Test Type

Phase to Neutral, Phase to Earth

Automatic RCD Test

Yes

Model Number

1664 UK FTT

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

500V

Test Type

Multifunction Installation Tester

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

1mA

RCD Test Type

AC, Type G, Type S

Height

125mm

Weight

1.3kg

Length

100mm

Standards/Approvals

UL61010, ANSI/ISA, CAN/CSA c22.2 No. 1010 2nd edition, EN610101 Ed 2.0

Width

250mm

IP Rating

IP40

Test Standards

EN61557-10 Second Edition, EN61557-1 to EN61557-7 Second Edition

Maximum Continuity Resistance

2000Ω

Minimum Continuity Resistance

20Ω

Battery Type

AA

Power Source

Battery

Safety Category Voltage

500V, 300V

Safety Category Level

CAT III, CAT IV

Land van herkomst:
GB

Fluke Electrical Installation Tester Bundle, 1000V Insulation Test Voltage, 500V Maximum Voltage Measurement - 1664 UK FTT


This electrical installation tester bundle is a handheld multifunction installation tester designed for comprehensive verification of fixed electrical installations and EV charging protective devices. It runs automated test sequences, protects connected appliances during insulation checks, and transmits measurement results wirelessly to smartphones while storing data for later analysis.

Features & Benefits


• Auto Test runs seven sequential installation tests to save time
• Insulation pre-test prevents damage by detecting connected appliances
• RCD ramp test electrical tester performs VAR mode for smooth DC
• Earth resistance measurement tester offers 25V output at 128Hz
• non-tripping continuity tester 1mA uses low-current measurement for windings
• loop impedance phase to earth tester measures L-PE and L-N in parallel

**Applications**


• Suitable for commissioning and verification of installations to local regulations
• Ideal for testing EV charging stations with RDC-DD and RCD type A-EV monitors
• Used for maintenance checks where shared, cloud-stored results are required
• Can be used for ring final circuit testing without changing connections
• Used with high-current loop mode for Rapid impedance surveys

How are results transferred and archived in the field?


Measurement data can be sent to a mobile device and saved to Cloud storage via the manufacturer’s wireless system and associated software for report generation.

Which RCD types and test currents are supported for tripping and ramp tests?


The unit exercises AC, A and B-compatible VAR modes, including 6mA/60mA/200mA profiles for EV/DC monitor testing and stepped/linear rising tests across specified percentage ranges of rated current.

What continuity and insulation test ranges does it provide?


Continuity is autoranging to 2000Ω with resolution down to 0.01Ω and insulation tests selectable up to 1000V with multiple resistance ranges suited to various test voltages.

How does the instrument handle loop and fault current assessment?


It measures loop and line impedance with hi-current and standard modes, computes prospective earth fault current or prospective short-circuit current from measured voltage and impedance, and stores Peak loop values.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.