Extech EX505A Heavy Duty Industrial Multimeter Multimeter Kit
- RS-stocknr.:
- 297-988
- Fabrikantnummer:
- EX505A-K
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 139,00
(excl. BTW)
€ 168,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 31 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,00 |
*prijsindicatie
- RS-stocknr.:
- 297-988
- Fabrikantnummer:
- EX505A-K
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Multimeter Kit | |
| Model Number | EX505A | |
| Application | Electrical, Industrial | |
| Kit Contents | DV25 and TL808 Products, EX505A | |
| Kit Type | Heavy Duty Industrial Multimeter | |
| Standards/Approvals | UKCA, CE, cULus | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Multimeter Kit | ||
Model Number EX505A | ||
Application Electrical, Industrial | ||
Kit Contents DV25 and TL808 Products, EX505A | ||
Kit Type Heavy Duty Industrial Multimeter | ||
Standards/Approvals UKCA, CE, cULus | ||
The FLIR Industrial Multimeter Kit offers a rugged, reliable solution for electrical testing. It features the EX505A multimeter with True RMS accuracy and IP67 waterproof and dustproof design. The DV25 AC voltage detector provides dual range capabilities with audible and visual alerts. The kit also includes an 8-piece test lead kit and Type K thermocouple bead probe, making it ideal for accurate and safe industrial electrical testing.
Input adaptor and magnetic hanging strap
Soft carrying case for protection and organization
1000 V input protection on all functions for safe and reliable use
Gerelateerde Links
- Extech EX505A Heavy Duty Industrial Multimeter Multimeter Kit, RSCAL
- Extech EX505A Heavy Duty Industrial Multimeter Multimeter Kit, UKAS
- Extech EX505-K Multimeter Kit
- Extech EX505A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Extech EX505A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Elec K Elec K Multimeter Multimeter Kit
- Extech Multimeter Kit 10A Black 910 mm Lead Length