Pomona 5953A Test Probe Kit, CAT II, 3A

Subtotaal (1 eenheid)*

€ 46,00

(excl. BTW)

€ 55,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 43 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 46,00

*prijsindicatie

RS-stocknr.:
221-8258
Artikelnummer Distrelec:
301-80-001
Fabrikantnummer:
5953A
Fabrikant:
Pomona
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Pomona

Lead Type

Test Probe Kit

Product Type

Multimeter Test Lead

Connector Type

Shrouded Banana Jack

Current

3A

Lead Length

76.2mm

Safety Category Voltage

600V

Safety Category Level

CAT II

Standards/Approvals

UL 3111, IEC 10102031, EN 610102031

Land van herkomst:
US

Fluke Multimeter Test Lead, 3A Current, 76.2mm Lead Length - 5953A


This multimeter test lead is a probe kit designed for electrical measurement tasks, providing insulated probing and robust connections for use with handheld digital meters in general-purpose circuits up to 600 V. It combines a retractable insulated probe with shrouded banana jack connectivity and flexible high-temperature wire, intended for technicians working on maintenance, troubleshooting and component-level verification.

Features and Benefits:


• Stainless steel needle tip pierces varnish and thin insulation
• Shrouded banana jack fits most digital multimeter inputs
• Silicone-insulated wire remains flexible at low temperatures
• Banana plug moulded to wire for enhanced pull strength
• Nickel-plated BeCu spring extends insertion life

Applications


• Suitable for component-level insulation penetration testing
• Ideal for field maintenance on household and light industrial circuits
• Used with handheld meters for voltage and continuity checks
• Can be used for troubleshooting varnished winding connections
• Suitable for low-temperature environments requiring flexible leads

What is the maximum continuous current the leads will carry?


They are rated for 3 A continuous current.

How close to the tip is the probe insulated?


Insulation extends to within 1/8 in of the probe tip to limit exposed conductor.

What conductor size and insulation material does the wire use?


The leads use 20 AWG conductors with silicone insulation for high-temperature resistance.

Which safety standards do the leads comply with?


They meet UL 3111, IEC 1010-2-031 and EN 61010-2-031 standards applicable to this category.

What safety category and operating voltage are specified?


They are rated CAT II for 600 V operation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.