Kyoritsu Handheld Multimeter True RMS, 100 A ac, 100 A dc, 600 V ac, RSCAL Calibrated
- RS-stocknr.:
- 252-7673
- Fabrikantnummer:
- K2001
- Fabrikant:
- Kyoritsu
Subtotaal (1 eenheid)*
€ 283,70
(excl. BTW)
€ 343,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 17 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 283,70 |
*prijsindicatie
- RS-stocknr.:
- 252-7673
- Fabrikantnummer:
- K2001
- Fabrikant:
- Kyoritsu
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Kyoritsu | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum AC Current Measurement | 100A ac | |
| Maximum DC Current Measurement | 100A dc | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | Yes | |
| AC Current Accuracy | ±2 % rdg ±5 Digits | |
| DC Voltage Accuracy | ±1.5 % rdg ± 4 Digits | |
| DC Current Accuracy | ±2 % rdg ± 5 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg ± 5 Digits | |
| Maximum Frequency | 300kHz | |
| Power Source | Battery | |
| Height | 27mm | |
| Standards/Approvals | IEC 61326, IEC 610101, IEC 610102032, IEC 61010031, CE | |
| Weight | 220g | |
| Width | 91mm | |
| Length | 128mm | |
| Safety Category Level | CAT II, CAT III | |
| Calibrated | RSCAL | |
| Battery Type | 1.5 V R03 | |
| Safety Category Voltage | 600V | |
| Alles selecteren | ||
|---|---|---|
Merk Kyoritsu | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum AC Current Measurement 100A ac | ||
Maximum DC Current Measurement 100A dc | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS Yes | ||
AC Current Accuracy ±2 % rdg ±5 Digits | ||
DC Voltage Accuracy ±1.5 % rdg ± 4 Digits | ||
DC Current Accuracy ±2 % rdg ± 5 Digits | ||
AC Voltage Accuracy ±1.5 % rdg ± 5 Digits | ||
Maximum Frequency 300kHz | ||
Power Source Battery | ||
Height 27mm | ||
Standards/Approvals IEC 61326, IEC 610101, IEC 610102032, IEC 61010031, CE | ||
Weight 220g | ||
Width 91mm | ||
Length 128mm | ||
Safety Category Level CAT II, CAT III | ||
Calibrated RSCAL | ||
Battery Type 1.5 V R03 | ||
Safety Category Voltage 600V | ||
- Land van herkomst:
- TH
Gerelateerde Links
- Kyoritsu Handheld Multimeter True RMS 100 A dc UKAS Calibrated
- Kyoritsu Handheld Multimeter True RMS 100 A dc, 600 V ac
- Kyoritsu Handheld Multimeter True RMS 120 A dc UKAS Calibrated
- Kyoritsu Handheld Multimeter True RMS 120 A dc RSCAL Calibrated
- Metrix Handheld Multimeter True RMS, UKAS Calibrated
- Metrix Handheld Multimeter True RMS, RSCAL Calibrated
- Sefram SEFRAM7208 Handheld Multimeter True RMS, RSCAL Calibrated
- FLIR DM66 Handheld Multimeter True RMS, UKAS Calibrated