DeWALT 12 mm Cordless Nail Gun, Cordless
- RS-stocknr.:
- 352-066
- Fabrikantnummer:
- DCN930N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 710,56
(excl. BTW)
€ 859,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 710,56 |
*prijsindicatie
- RS-stocknr.:
- 352-066
- Fabrikantnummer:
- DCN930N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Nail Gun | |
| Staple Leg Length | 12mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Staple Capacity | 55 | |
| Handle Type | Bi-Material | |
| Plug Type | Cordless | |
| Pin Capacity | 55 | |
| Overall Length | 363mm | |
| Nail Diameter | 3.3mm | |
| Nail Length | 90mm | |
| Weight | 3.9kg | |
| Standards/Approvals | RoHS | |
| Contents | Carrying Case | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Nail Gun | ||
Staple Leg Length 12mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Staple Capacity 55 | ||
Handle Type Bi-Material | ||
Plug Type Cordless | ||
Pin Capacity 55 | ||
Overall Length 363mm | ||
Nail Diameter 3.3mm | ||
Nail Length 90mm | ||
Weight 3.9kg | ||
Standards/Approvals RoHS | ||
Contents Carrying Case | ||
Vrijgesteld
- Land van herkomst:
- CZ
The DeWALT Framing Nailer XR 18V Brushless is designed to make your framing tasks easier and more efficient. It offers 12mm of adjustment, allowing you to use various nail lengths and materials with ease. The redesigned tip angle ensures quick and effortless penetration, while its compact size allows you to access tight spaces. With a more powerful motor, the tool delivers improved nail penetration, capable of handling nails up to 90mm in length. The single speed feature simplifies operation, making it ideal for a wide range of framing applications.
Bi material and ergonomic handle
Chevron hook
Detachable and reversible belt hook
Simplified fast loading regardless of the strike position