DeWALT 64 mm Cordless Nail Gun
- RS-stocknr.:
- 215-4858
- Fabrikantnummer:
- DCN662N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 532,17
(excl. BTW)
€ 643,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 532,17 |
*prijsindicatie
- RS-stocknr.:
- 215-4858
- Fabrikantnummer:
- DCN662N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Staple Leg Length | 64mm | |
| Product Type | Nail Gun | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Handle Type | D-Handle | |
| Nail Diameter | 1.6mm | |
| Nail Length | 64mm | |
| Weight | 2.4kg | |
| Standards/Approvals | No | |
| Battery Capacity | 5Ah | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Staple Leg Length 64mm | ||
Product Type Nail Gun | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Handle Type D-Handle | ||
Nail Diameter 1.6mm | ||
Nail Length 64mm | ||
Weight 2.4kg | ||
Standards/Approvals No | ||
Battery Capacity 5Ah | ||
- Land van herkomst:
- MX
The DEWALT 18V XR Brushless 16G Straight Fix Nailer is a powerful heavy duty yet ultra-compact tool designed for delivering consistent drive quality, accuracy and extensive runtime. The brushless motor offers increased efficiency and power delivery, resulting in less wear and greater tool life. The straight magazine design and micro nose tip ensures accurate positioning of the fastener for all round straight fixing. The tool free stall and jam release help minimise downtime. The depth of drive can be adjusted tool free using the integrated thumb wheel. The nailer is ideal for applications such as installation of skirting boards, door and window trim, panelling, cabinetry, crown and cap and shoe moulding.
18V XR Brushless 16Ga nailer offers the cutting edge in nailing technology
Brushless motor offers runtime that cannot be beaten in a compact package
Compact, lightweight and ergonomic design makes the tool easy and comfortable to use but durable enough for worksite environment
Mechanical rather than gas operation offers low running costs and consistent performance at low temperatures
Sequential mode allows for precision placement and the bump operating mode provides the user with production speed of up to 4 nails per second