Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- RS-stocknr.:
- 144-712
- Fabrikantnummer:
- CIFX M3042100BM\SIEM SAMPLEKIT
- Fabrikant:
- Hilscher
Subtotaal (1 eenheid)*
€ 721,95
(excl. BTW)
€ 873,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 721,95 |
*prijsindicatie
- RS-stocknr.:
- 144-712
- Fabrikantnummer:
- CIFX M3042100BM\SIEM SAMPLEKIT
- Fabrikant:
- Hilscher
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
| Merk | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Interface Type | RJ45 | |
| Network Speed | 100Mbit/s | |
| Number of Ports | 2 | |
| Standards/Approvals | UKCA, UL, CE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Hilscher | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Interface Type RJ45 | ||
Network Speed 100Mbit/s | ||
Number of Ports 2 | ||
Standards/Approvals UKCA, UL, CE, RoHS | ||
- Land van herkomst:
- DE
Hilscher Network Card, 100Mbit/s Network Speed, 2 Ports - CIFX M3042100BM\\SIEM SAMPLEKIT
This network card provides dual-port Ethernet connectivity for industrial and automation systems, fitting into a PCI Express slot and offering two RJ45 interfaces for integration into control and monitoring architectures. It is designed to operate within industrial networking environments where deterministic communication at 100Mbit/s per link is required and conforms to recognised electrical and safety approvals for deployment.
Features and Benefits:
• PCI Express bus delivers low-latency host communication and throughput
• Two RJ45 ports enable simultaneous dual-network connections
• 100Mbit/s link speed supports deterministic real-time data exchange
• Conforms to UKCA, CE and RoHS for recognised regulatory acceptance
• UL approval provides assessed electrical safety credentials
• Two RJ45 ports enable simultaneous dual-network connections
• 100Mbit/s link speed supports deterministic real-time data exchange
• Conforms to UKCA, CE and RoHS for recognised regulatory acceptance
• UL approval provides assessed electrical safety credentials
Applications
• Suitable for connecting PLCs to factory Ethernet segments
• Ideal for linking distributed I/O modules to control PCs
• Used with industrial HMIs requiring dedicated network channels
• Can be used for segregating diagnostic and production networks
• Ideal for linking distributed I/O modules to control PCs
• Used with industrial HMIs requiring dedicated network channels
• Can be used for segregating diagnostic and production networks
What physical Interface is provided for cabling?
Two standard RJ45 connectors are provided for shielded or unshielded twisted-pair Ethernet cabling.
How is host integration achieved in control systems?
Integration is via a PCI Express expansion slot, allowing direct bus access for real-time communication software.
Which approvals indicate compliance with industrial installation requirements?
The unit carries UKCA, CE and RoHS markings and has been assessed to UL standards for electrical safety.
Where can I find driver and compatibility information?
Driver availability and supported platforms are referenced under CIFX SIEM sample kit documentation and vendor compatibility resources.
Is the device suitable for dual-network redundancy schemes?
Yes, the dual-port arrangement supports separate physical networks for redundancy or traffic separation in industrial setups.
Gerelateerde Links
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port PCI Express Network Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express PROFIBUS-DP Network Card
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 1 Port PCI Express CAN Open Serial Card
- Hilscher 2 Port PCI Express 5-Pin Network Card, 0.5Mbps
- Hilscher 2 Port PCI Express D-Sub Network Card, 12Mbps