Exsys PCIe Network Card, 2500Mbit/s
- RS-stocknr.:
- 347-189
- Artikelnummer Distrelec:
- 304-06-692
- Fabrikantnummer:
- EX-1017
- Fabrikant:
- Exsys
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 347-189
- Artikelnummer Distrelec:
- 304-06-692
- Fabrikantnummer:
- EX-1017
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Network Speed | 2500Mbit/s | |
| Maximum Data Transfer Rate | 2.5Gbps | |
| Standards/Approvals | FCC, CE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Network Speed 2500Mbit/s | ||
Maximum Data Transfer Rate 2.5Gbps | ||
Standards/Approvals FCC, CE, RoHS | ||
- Land van herkomst:
- TW
The Exsys PCIe Expansion-Box is an external expansion box with four PCI Express slots for expanding the slots of a desktop computer or server. It connects to the proprietary USB-C host card via the screwable USB-C cable. The delivery contents include the PCIe host adapter card, a USB-C connection cable, the expansion box and a 12V/3A plug-in power supply unit. The power supply can optionally also be provided via the terminal block. No drivers or software are required for installation.
Supports 5V and 3.3V Add on Cards
LED indicator for power and cable
PCI Express Advanced Error Reporting Capability including ECRC
Robust metal housing also suitable for critical applications
Supports Extended Virtual Channel and Active State Link Power Management
Low profile bracket with a maximum height of 8cm is included
Gerelateerde Links
- Exsys 3 Port PCIe PCIe Network Card, 480Mbit/s
- Exsys 4 Port PCIe PCIe Network Card, 800Mbit/s
- Exsys 2 Port PCIe PCIe Network Card
- Exsys 4 Port PCIe PCIe x4 Network Card
- Exsys 5 Port PCIe PCIe Network Card, 10Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 480Mbit/s
- Exsys 4 Port PCIe RS232 Network Interface Card
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps