MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- RS-stocknr.:
- 255-1833
- Artikelnummer Distrelec:
- 125-73-430
- Fabrikantnummer:
- EDS-305
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 245,36
(excl. BTW)
€ 296,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- Plus verzending 3 stuk(s) vanaf 16 november 2026
- Plus verzending 2 stuk(s) vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 245,36 |
*prijsindicatie
- RS-stocknr.:
- 255-1833
- Artikelnummer Distrelec:
- 125-73-430
- Fabrikantnummer:
- EDS-305
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged Ethernet | |
| Power Over Ethernet | Yes | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 5 | |
| Standards/Approvals | UL, FCC, EN 55032/24, Class I Division 2, CE, ATEX | |
| Width | 53.6mm | |
| Height | 135mm | |
| Depth | 105mm | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged Ethernet | ||
Power Over Ethernet Yes | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 5 | ||
Standards/Approvals UL, FCC, EN 55032/24, Class I Division 2, CE, ATEX | ||
Width 53.6mm | ||
Height 135mm | ||
Depth 105mm | ||
Compatible USB Cable Version No | ||
- Land van herkomst:
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 5-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Gerelateerde Links
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch