MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet

Subtotaal (1 eenheid)*

€ 542,15

(excl. BTW)

€ 656,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 60 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 542,15

*prijsindicatie

RS-stocknr.:
255-1933
Artikelnummer Distrelec:
125-74-171
Fabrikantnummer:
EDS-P206A-4PoE-T
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Ethernet Switch

Number of Ports

6

Switch Type

Unmanaged

Power Over Ethernet

Yes

Number of SFP Ports

2

Number of RJ-45 Ports

2

Desktop/Rack Mount

Rack

Width

50.3mm

Height

114mm

Depth

70mm

Standards/Approvals

IEEE 802.3af/at for PoE/PoE+ output, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X), IEEE 802.3x for flow control

Compatible USB Cable Version

No

Land van herkomst:
TW

MOXA Ethernet Switch, 6 Ports, Rack Mount - EDS-P206A-4PoE-T


This Ethernet switch is a compact unmanaged network device designed for industrial environments, providing a mix of copper and fibre connectivity with power-delivery capability for peripheral equipment. It is intended for installation in rack-mounted systems where simple, resilient data switching and Power over Ethernet delivery are required, supporting standard 10/100Mbps Ethernet links and flow-control mechanisms.

Features and Benefits:


• Four PoE ports supply IEEE802.3af/at power for powered devices
• Two 10/100Mbps RJ-45 ports enable straightforward device connections
• Two SFP fibre uplinks offer flexible optical network extension
• Unmanaged operation simplifies deployment and reduces configuration needs
• IEEE802.3x flow control prevents packet loss during congestion
• Rack-compatible form factor supports secure mounting in enclosures

Applications


• Suitable for powering and connecting surveillance cameras over PoE+
• Ideal for linking industrial controllers to a local plant network
• Used for extending networks via SFP fibre to remote cabinets
• Can be used for edge connectivity in factory automation cells

How does the device handle congested traffic between ports?


It uses IEEE802.3x flow control to pause and resume transmission, reducing packet loss during transient congestion.

What types of uplink media can be used with the switch?


The unit accepts SFP modules for fibre connections and standard RJ-45 for copper 10/100Mbps links, enabling mixed-media uplinks.

Is any USB connectivity required for operation or configuration?


No USB interface is involved, the switch is unmanaged and functions without USB cables or external configuration tools.

What mounting options are available for securing the unit in a system?


The product is intended for rack installation to integrate into standard enclosure layouts.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.