MOXA Unmanaged 8 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 488,71

(excl. BTW)

€ 591,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 11 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 488,71

*prijsindicatie

RS-stocknr.:
255-1848
Artikelnummer Distrelec:
125-74-164
Fabrikantnummer:
EDS-308-M-SC-T
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Unmanaged

Number of RJ-45 Ports

7

Desktop/Rack Mount

Rack

Width

53.6mm

Height

135mm

Depth

105mm

Standards/Approvals

Class I Division 2, UL 60950-1, UL 508, UL, MIL-HDBK-217F, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6, IEC 60068-2-32, IEC 60068-2-27, FCC, EN 55032/24, CSA C22.2 No. 60950-1, CE, ATEX

Compatible USB Cable Version

No

Land van herkomst:
TW

MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-308-M-SC-T


This Ethernet switch provides unmanaged network connectivity tailored for industrial control environments. Designed for integration into rack or DIN-rail systems, it supplies multiple copper ports alongside a fibre uplink option to link field devices and higher-level networks. The unit meets a range of industrial electromagnetic immunity standards and is suitable for deployment where hazardous-location certification and rugged reliability are required.

Features and Benefits:


• Eight total network ports offering straightforward device connectivity
• Seven RJ45 ports enabling widespread copper-based connections
• SC fibre uplink support providing long-distance link capability
• Unmanaged operation simplifying installation and reducing configuration time
• Conforms to MIL-HDBK-217F supporting reliability planning
• Meets IEC 61000 series electromagnetic immunity for noisy environments

Applications


• Suitable for factory automation device networking over copper and fibre
• Ideal for electrical switchgear communications in hazardous zones
• Used for connecting PLCs and HMIs in process-control racks
• Can be used for distributed I/O aggregation in mechanical plant rooms

What mounting options are available for installation flexibility?


The unit is designed for rack mounting and is compatible with DIN-rail installations, supporting integration into control cabinets and equipment racks.

How does the product address electromagnetic disturbances on site?


It complies with multiple IEC 61000 immunity standards covering radiated, conducted and surge immunity to maintain link stability in electrically noisy environments.

Which approvals make it suitable for hazardous locations?


It holds certification for Class I Division 2 hazardous locations, allowing placement where flammable gases or vapours may occasionally be present.

What electrical safety standards does it satisfy for industrial use?


The switch meets recognised safety standards used in industrial equipment assessments including the UL specifications referenced for control devices.

How is long-distance connectivity achieved between sites?


Long-reach links are supported via the SC fibre uplink, enabling fibre-based connections beyond copper distance limitations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.