MOXA Unmanaged 16 Port Ethernet Switch
- RS-stocknr.:
- 255-1862
- Fabrikantnummer:
- EDS-316-MM-SC-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 1.043,75
(excl. BTW)
€ 1.262,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.043,75 |
*prijsindicatie
- RS-stocknr.:
- 255-1862
- Fabrikantnummer:
- EDS-316-MM-SC-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Depth | 105mm | |
| Height | 135mm | |
| Standards/Approvals | ATEX, CE, Class I Division 2, FCC, UL | |
| Width | 80.1mm | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Depth 105mm | ||
Height 135mm | ||
Standards/Approvals ATEX, CE, Class I Division 2, FCC, UL | ||
Width 80.1mm | ||
Compatible USB Cable Version No | ||
- Land van herkomst:
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 16-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Gerelateerde Links
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged 9 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet