MOXA Managed Ethernet Switch 8 Port Managed Switch
- RS-stocknr.:
- 255-1911
- Fabrikantnummer:
- EDS-408A-SS-SC-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 1.522,21
(excl. BTW)
€ 1.841,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.522,21 |
*prijsindicatie
- RS-stocknr.:
- 255-1911
- Fabrikantnummer:
- EDS-408A-SS-SC-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Number of Ports | 8 | |
| Product Type | Managed Switch | |
| Switch Type | Managed Ethernet Switch | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | 802.1D-2004, 802.1p, 802.1Q, 802.1w, 802.3u, 802.3x, IEEE 802.3 | |
| Depth | 53.6mm | |
| Width | 105mm | |
| Height | 135mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Number of Ports 8 | ||
Product Type Managed Switch | ||
Switch Type Managed Ethernet Switch | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals 802.1D-2004, 802.1p, 802.1Q, 802.1w, 802.3u, 802.3x, IEEE 802.3 | ||
Depth 53.6mm | ||
Width 105mm | ||
Height 135mm | ||
- Land van herkomst:
- TW
The Moxa Europe The EDS-408A series is designed especially for industrial applications. The switches support a variety of useful management functions, such as
Turbo Ring, Turbo Chain, ring coupling, IGMP snooping, IEEE 802.1Q VLAN, port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and warning by email or relay. The ready-to-use Turbo Ring can be set up easily using the web-based management interface, or with the DIP switches located on the top panel of the EDS-408A switches.
Turbo ring and turbo chain (recovery time < 20 ms @ 250 switches), and RSTP/STP for network redundancy
IGMP snooping, QoS, IEEE 802.1Q VLAN, and port-based VLAN supported
Easy network management by web browser, CLI, telnet/serial console, windows utility, and ABC-01
PROFINET or Ethernet/IP enabled by default (PN or EIP models)
Supports MXstudio for easy, visualized industrial network management
Gerelateerde Links
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch
- MOXA Managed Ethernet Switch 8 Port Managed Switch
- MOXA Managed 8 Port Managed Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 8 Port Ethernet Switch Power Over Ethernet
- MOXA Managed Ethernet Switch 5 Port Ethernet Switch
- MOXA Managed 8 Port Managed Switch
- MOXA EDS-508A-SS-SC-T Managed 8 Port Ethernet Switch
- MOXA EDS-505A-SS-SC-T Managed 5 Port Ethernet Switch