MOXA Managed Ethernet Switch 5 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 1.054,47

(excl. BTW)

€ 1.275,91

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending
  • Plus verzending 2 stuk(s) vanaf 16 november 2026
  • Plus verzending 3 stuk(s) vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.054,47

*prijsindicatie

RS-stocknr.:
255-1885
Artikelnummer Distrelec:
125-73-562
Fabrikantnummer:
EDS-405A-SS-SC
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Managed Ethernet Switch

Number of RJ-45 Ports

3

Desktop/Rack Mount

Rack

Height

135mm

Depth

105mm

Width

53.6mm

Standards/Approvals

ATEX, CISPR 32, Class I Division 2, DNV, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol. Certifications-UL 508, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.3x for flow control, NEMA TS2, Standards-IEEE 802.3 for 10BaseT, UL 60950-1, EN 55032/24, FCC Part 15B Class A

Land van herkomst:
TW

MOXA Ethernet Switch, 5 Ports, Rack Mount - EDS-405A-SS-SC


This Ethernet switch is a compact managed device designed for industrial rack installation to provide deterministic networking in harsh environments. It supports mixed copper and fibre connections for 100Mb links and implements standards for VLAN tagging and spanning tree to maintain network segmentation and resilience in control and automation systems.

Features and Benefits:


• Five-port design with three RJ-45 ports for flexible connectivity
• Supports 100BaseFX fibre for extended-distance links
• Implements IEEE802.1Q VLAN tagging for network segmentation
• Rapid spanning tree protocol reduces network convergence time
• Conforms to multiple immunity standards for electrical noise resistance
• Rack-mountable form factor for cabinet-based deployments

Applications


• Suitable for railway signalling communication cabinets requiring NEMA TS2 compliance
• Ideal for hazardous-area installations needing Class I Division 2 suitability
• Used for industrial process control networks with ATEX-rated zones
• Can be used for factory-floor segments demanding hardened electromagnetic performance
• Suitable for SCADA links over fibre between distant substations

Which standards ensure predictable traffic prioritisation?


The switch uses IEEE802.1p class-of-service to manage traffic priority for latency-sensitive control packets.

How does it handle electrical disturbances on industrial sites?


It meets a suite of IEC 61000 immunity tests including electrostatic discharge, radiated and conducted immunity, and surge/fast transients to maintain operation amid common industrial disturbances.

What certifications support use in regulated industrial installations?


It carries approvals such as UL508 and EN 55032/24 and meets industry standards for electromagnetic and environmental performance.

How is physical mounting intended for control cabinets?


The unit is designed for rack installation to integrate with standard cabinet layouts and rack-mounted equipment.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.