MOXA Managed Ethernet Switch 5 Port Ethernet Switch Power Over Ethernet

Subtotaal (1 eenheid)*

€ 432,27

(excl. BTW)

€ 523,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 33 stuk(s) klaar voor verzending
  • 7 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 8 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 432,27

*prijsindicatie

RS-stocknr.:
255-1966
Artikelnummer Distrelec:
125-73-559
Fabrikantnummer:
EDS-405A
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Managed Ethernet Switch

Power Over Ethernet

Yes

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Depth

105mm

Height

135mm

Width

53.6mm

Standards/Approvals

IEEE 802.3x for flow control, IEEE 802.3u for 100BaseT(X) and 100BaseFX, IEEE 802.1D-2004 for Spanning Tree Protocol, IEEE 802.1p for Class of Service, IEEE 802.1Q for VLAN tagging, IEEE 802.1w for Rapid Spanning Tree Protocol, IEEE 802.3 for 10BaseT

Land van herkomst:
TW

MOXA Ethernet Switch, 5 Ports, Rack Desktop/Rack Mount - EDS-405A


This compact managed Ethernet switch provides deterministic, industrial-grade switching for control and monitoring networks. Designed for rack installation, it supports mixed 10/100 Ethernet links and implements traffic management and redundancy protocols suited to automation and industrial environments.

Features and Benefits:


• Five RJ-45 ports enabling small-scale network segmentation
• Managed switching with IEEE802.1p class-of-service for prioritised traffic
• Supports IEEE802.1w for rapid network convergence during failures
• VLAN tagging using IEEE802.1Q to isolate traffic domains
• Flow-control via IEEE802.3x to prevent packet loss under load
• Operates with 10BaseT and 100BaseT(X)/100BaseFX media compatibility

Applications


• Suitable for factory floor Ethernet device aggregation
• Ideal for PLC-to-controller deterministic communication
• Used for connecting HMIs and SCADA gateways in control racks
• Can be used for small substation or panel networking deployments

How does it handle loop prevention in a redundant topology?


It implements Spanning Tree Protocol conforming to IEEE802.1D-2004 to prevent loops and ensure a single active forwarding path.

What media speeds and types are supported on the ports?


The ports negotiate 10Mb/s and 100Mb/s links and are compatible with 100BaseT(X) and 10BaseT signalling for mixed-device connections.

Which QoS capability can I use to prioritise time-sensitive traffic?


IEEE802.1p class-of-service is available to mark and prioritise packets for latency-sensitive industrial control messages.

How does the switch manage congestion between devices?


It uses IEEE802.3x flow-control to pause transmitters and reduce packet loss when receivers are temporarily congested.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.