MOXA Managed Ethernet Switch 5 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 776,97

(excl. BTW)

€ 940,13

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 8 stuk(s) vanaf 16 november 2026
  • Plus verzending 18 stuk(s) vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 776,97

*prijsindicatie

RS-stocknr.:
255-1967
Artikelnummer Distrelec:
125-73-560
Fabrikantnummer:
EDS-405A-MM-SC
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Managed Ethernet Switch

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

3

Depth

105mm

Width

53.6mm

Standards/Approvals

IEEE 802.3, 802.3x, 802.3u, 802.1w, 802.1Q, 802.1p, 802.1D-2004

Height

135mm

Land van herkomst:
TW

MOXA Ethernet Switch, 5 Ports, Managed Ethernet Switch Type - EDS-405A-MM-SC


This Ethernet switch is a managed industrial device designed to deliver reliable network connectivity in rack-mounted installations. It combines copper and multimode fibre interfaces with Power over Ethernet capability to support automation and control networks. Standards-based switching and VLAN management enable disciplined traffic segregation and resilient ring topologies for demanding electrical, mechanical and electronics environments.

Features and Benefits:


• Five-port configuration with PoE to power remote devices
• Three RJ-45 ports for direct copper connectivity and access
• Multimode SC fibre interface for extended link distances
• Managed switching supporting IEEE802.1Q VLAN segmentation
• Redundant ring support using IEEE802.1w for network resilience

Applications


• Suitable for plant-floor control networks requiring PoE endpoints
• Ideal for linking control cabinets over multimode SC fibre
• Used for integrating IP cameras in industrial surveillance systems
• Can be used for mission-critical automation with ring topologies

How is rack installation supported for this device?


The unit is specified for rack mounting, allowing secure integration into standard 19in cabinets and consolidation within networking racks.

Which Ethernet standards govern its switching and flow control behaviour?


It operates in accordance with IEEE802.3, IEEE802.3x and IEEE802.3u standards, providing recognised MAC-layer switching and flow-control mechanisms.

How does the device handle traffic prioritisation?


Priority handling and traffic segregation are provided via IEEE802.1p priority tagging alongside IEEE802.1Q VLAN functionality to separate and expedite critical streams.

What functionality ensures fast recovery in ring networks?


It implements IEEE802.1w rapid spanning tree mechanisms to reduce convergence time in redundant ring topologies.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.