MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch

Subtotaal (1 eenheid)*

€ 207,98

(excl. BTW)

€ 251,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 19 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 207,98

*prijsindicatie

RS-stocknr.:
268-4876
Artikelnummer Distrelec:
303-73-744
Fabrikantnummer:
EDS-G2008-ELP
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged Full Gigabit Ethernet Switch

Number of RJ-45 Ports

8

Width

36mm

Standards/Approvals

IEEE 802.3 for 10BaseT

Depth

65mm

Height

81mm

Land van herkomst:
TW

MOXA Ethernet Switch, 8 Ports, 8 RJ-45 Ports - EDS-G2008-ELP


This Ethernet switch provides unmanaged full gigabit connectivity for compact industrial networks. It offers eight RJ45 ports to deliver 1 Gb/s links for devices in automation and control environments while adhering to IEEE 802.3 10Base-T standards. The unit is engineered for DIN-rail or cabinet installation where a small footprint is required.

Features and Benefits:


• Eight RJ45 ports for simultaneous device connections
• Full gigabit switching for low-latency data transfer
• Unmanaged operation for plug-and-play deployment
• Complies with IEEE 802.3 10Base-T for broad compatibility
• Slim housing to conserve panel and rail space

Applications


• Suitable for machine-control networks in manufacturing lines
• Ideal for connecting field instrumentation and I/O modules
• Can be used for Ethernet distribution in electrical cabinets
• Used with industrial PC and PLC communication links

What port types are available for cabling?


It provides eight RJ45 copper ports compatible with standard Cat5e/Cat6 cabling for 10/100/1000BASE-T connections.

How compact is the device for panel integration?


The housing is designed with a narrow 36mm width and shallow 65mm depth to fit tight DIN-rail or enclosed spaces.

Does the switch require configuration for typical use?


No configuration is necessary, it operates as an unmanaged switch for immediate network connection.

What form factor should installers expect for rack or rail mounting?


The product’s dimensions and slim profile are intended for DIN-rail or compact cabinet mounting where space is limited.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.