MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- RS-stocknr.:
- 255-1829
- Artikelnummer Distrelec:
- 125-74-149
- Fabrikantnummer:
- EDS-208A-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 336,89
(excl. BTW)
€ 407,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 336,89 |
*prijsindicatie
- RS-stocknr.:
- 255-1829
- Artikelnummer Distrelec:
- 125-74-149
- Fabrikantnummer:
- EDS-208A-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | IEEE 802.3u/x, CE, FCC, IEEE 802.3, UL | |
| Depth | 70mm | |
| Height | 114mm | |
| Width | 50mm | |
| Compatible USB Cable Version | No | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals IEEE 802.3u/x, CE, FCC, IEEE 802.3, UL | ||
Depth 70mm | ||
Height 114mm | ||
Width 50mm | ||
Compatible USB Cable Version No | ||
- Land van herkomst:
- TW
MOXA Ethernet Switch, 8 Ports, Rack Mount - EDS-208A-T
This Ethernet switch is a compact unmanaged device designed to provide reliable wired networking for industrial control and automation environments. It offers eight RJ-45 ports to connect multiple Ethernet devices and conforms to common IEEE standards for compatibility with existing network equipment. The product is intended for mounting in rack installations where a small footprint and straightforward, maintenance-free operation are required.
Features and Benefits:
• Eight RJ-45 ports enable multi-device connectivity and simplified wiring
• Unmanaged switching reduces configuration time and maintenance
• IEEE 802.3u/x compatibility ensures fast Ethernet interoperability
• CE, FCC and UL certified switch meets recognised safety and emissions criteria
• Unmanaged switching reduces configuration time and maintenance
• IEEE 802.3u/x compatibility ensures fast Ethernet interoperability
• CE, FCC and UL certified switch meets recognised safety and emissions criteria
Applications
• Suitable for connecting PLCs and HMIs in factory automation racks
• Ideal for integrating sensors and controllers in electrical panels
• Used for linking Ethernet-enabled drives and motor controllers
• Can be used for distributed I/O aggregation in mechanical systems
• Ideal for integrating sensors and controllers in electrical panels
• Used for linking Ethernet-enabled drives and motor controllers
• Can be used for distributed I/O aggregation in mechanical systems
What mounting options are available for use in control cabinets?
The unit is designed for rack installation, permitting installation in standard 19in racks or cabinet frameworks where rack-mount form factors are required.
Which industry standards does the device support to ensure network compatibility?
It supports IEEE 802.3 and IEEE 802.3u/x standards for Ethernet and fast Ethernet operation, enabling interoperability with a wide range of networked industrial equipment.
What regulatory approvals does the switch hold for deployment in industrial settings?
The device carries CE, FCC and UL approvals, indicating conformity with relevant safety and electromagnetic requirements.
How compact is the unit for space-constrained installations?
The switch has a depth of 70mm and a slim profile suitable for confined rack spaces and compact network cabinets.
Gerelateerde Links
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch Ethernet Switch
- MOXA Unmanaged Full Gigabit Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 5 Port Ethernet Switch