Edimax IGS-1105P Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS-stocknr.:
- 272-3488
- Fabrikantnummer:
- IGS-1105P
- Fabrikant:
- Edimax
Subtotaal (1 eenheid)*
€ 314,04
(excl. BTW)
€ 379,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 314,04 |
*prijsindicatie
- RS-stocknr.:
- 272-3488
- Fabrikantnummer:
- IGS-1105P
- Fabrikant:
- Edimax
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
| Merk | Edimax | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Gbps | |
| Number of SFP Ports | 1 | |
| Model Number | IGS-1105P | |
| Number of RJ-45 Ports | 4 | |
| Width | 130mm | |
| Standards/Approvals | BSMI, CE, FCC | |
| Depth | 32mm | |
| Height | 180mm | |
| Alles selecteren | ||
|---|---|---|
Merk Edimax | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Gbps | ||
Number of SFP Ports 1 | ||
Model Number IGS-1105P | ||
Number of RJ-45 Ports 4 | ||
Width 130mm | ||
Standards/Approvals BSMI, CE, FCC | ||
Depth 32mm | ||
Height 180mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The Edimax 5-Port Gigabit PoE Din-Rail Switch comes with 1 SFP uplink port provide total PoE power budget and high-speed connections and for enduring, reliable, flexible industrial network deployment. It protects the system with uninterrupted data transmission and damage to ensure the network connection reliability.
Improved traffic efficiency
Durable performance
Gerelateerde Links
- Edimax IGS-1210P Unmanaged 10 Port Gigabit Switch Power Over Ethernet
- Edimax IGS-1005 Unmanaged 5 Port Ethernet Switch
- Edimax IGS-5416P Managed 16 Port Gigabit Switch Power Over Ethernet
- Edimax IGS-5408P Managed 8 Port Gigabit Switch Power Over Ethernet
- Edimax ES-1008P V2 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-504PT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet IGS-504HPT Unmanaged 5 Port Ethernet Switch Power Over Ethernet