Planet IGS-504HPT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS-stocknr.:
- 285-8252
- Artikelnummer Distrelec:
- 302-62-075
- Fabrikantnummer:
- IGS-504HPT
- Fabrikant:
- Planet
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 237,75
(excl. BTW)
€ 287,68
(incl. BTW)
- RS-stocknr.:
- 285-8252
- Artikelnummer Distrelec:
- 302-62-075
- Fabrikantnummer:
- IGS-504HPT
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | IGS-504HPT | |
| Desktop/Rack Mount | Rack | |
| Depth | 87mm | |
| Height | 135mm | |
| Width | 50mm | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 5 | ||
Model Number IGS-504HPT | ||
Desktop/Rack Mount Rack | ||
Depth 87mm | ||
Height 135mm | ||
Width 50mm | ||
Standards/Approvals CE | ||
- Land van herkomst:
- TW
The Industrial 4-Port 10/100/1000T 802.3at PoE + 1-Port 10/100/1000T Gigabit Ethernet Switch is a robust and cost-effective power solution ideal for hardened environments. With up to 120-watt PoE budget and support for PoE power up to 36 watts for each PoE port, it offers flexibility and efficiency in deployment. The switch features intelligent LED indicators for real-time PoE usage monitoring and environmentally hardened design for reliable operation in challenging conditions.
Supports IEEE 802.3at Power over Ethernet Plus technology for up to 36 watts of PoE output power per port
Ideal for building automation, security, and IP camera/NVR systems
Compact size with DIN-rail and wall-mount installation options for flexible placement
High level of immunity against electromagnetic interference and heavy electrical surges
Flexible power input range from 12V to 56V DC with redundant power and reverse polarity protection
Advanced LED indication for monitoring PoE power usage in real-time
DIN-rail mounting, wall mounting, and side wall-mounting design for space-saving installation
Designed for easy installation in narrow environments with limited space
Gerelateerde Links
- Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-504PT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-824UPT Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-1020PTF-12V Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-801T Unmanaged 8 Port Ethernet Switch
- Planet IGS-1820TF Unmanaged 18 Port Industrial Ethernet Switch
- Planet IGS-510TF Unmanaged 5 Port Industrial Ethernet Switch