Exsys EX-6220 Unmanaged 5 Port Gigabit Switch
- RS-stocknr.:
- 284-4448
- Artikelnummer Distrelec:
- 301-62-318
- Fabrikantnummer:
- EX-6220
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 165,45
(excl. BTW)
€ 200,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 165,45 |
*prijsindicatie
- RS-stocknr.:
- 284-4448
- Artikelnummer Distrelec:
- 301-62-318
- Fabrikantnummer:
- EX-6220
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Gigabit Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1Gbps | |
| Model Number | EX-6220 | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | RoHS | |
| Height | 95mm | |
| Width | 26mm | |
| Depth | 75mm | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Gigabit Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1Gbps | ||
Model Number EX-6220 | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals RoHS | ||
Height 95mm | ||
Width 26mm | ||
Depth 75mm | ||
- Land van herkomst:
- TW
The Unmanaged Switch is a reliable and rugged industrial Ethernet Gigabit switch. It features a compact design with 5 ports, allowing for seamless connectivity in harsh environments. With its redundant power input design and no configuration needed, this switch is perfect for plug and play applications in various industries.
IP30 Rugged Metal Case Design for durability in industrial settings
Auto-MDI-MDIX eliminates the need for crossover cables
No configuration and installation required for easy setup
8K MAC Table size for efficient network management
DIN-Rail Mounting and Wall Mounting options for flexible installation
Gerelateerde Links
- Exsys EX-62021 Unmanaged 5 Port Unmanaged Ethernet Switch
- Exsys EX-62020 Unmanaged 5 Port Ethernet Switch
- Exsys EX-62020 Gigabit Ethernet Switch 5 Port Network Switch Power Over Ethernet
- Exsys EX-62021PoE-P Unmanaged 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Exsys EX-62020PoE-P Unmanaged 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Exsys EX-6201 Unmanaged 5 Port Industrial Ethernet Switch
- Exsys EX-6225 Unmanaged 8 Port Switch
- Exsys EX-6205 Unmanaged 8 Port Switch