Exsys EX-6225 Unmanaged 8 Port Switch
- RS-stocknr.:
- 284-4449
- Artikelnummer Distrelec:
- 301-62-320
- Fabrikantnummer:
- EX-6225
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 203,24
(excl. BTW)
€ 245,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 203,24 |
*prijsindicatie
- RS-stocknr.:
- 284-4449
- Artikelnummer Distrelec:
- 301-62-320
- Fabrikantnummer:
- EX-6225
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | EX-6225 | |
| Desktop/Rack Mount | Rack | |
| Width | 30mm | |
| Depth | 95mm | |
| Standards/Approvals | RoHS | |
| Height | 140mm | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number EX-6225 | ||
Desktop/Rack Mount Rack | ||
Width 30mm | ||
Depth 95mm | ||
Standards/Approvals RoHS | ||
Height 140mm | ||
- Land van herkomst:
- TW
The Unmanaged Switch is a high-quality industrial Gigabit Ethernet switch designed for reliable and efficient network connectivity. With features such as redundant power input design, built-in relay output warning for power failure, and a rugged IP30 metal case, this switch is ideal for demanding industrial environments. Its plug-and-play functionality, wide operating temperature range, and optional extended temperature version make it a versatile choice for various applications.
Built-in relay output warning for power failure ensures continuous operation
Rugged metal case design with DIN-Rail kit for durability
No configuration or installation required for easy setup
Redundant power input design for increased reliability
Auto-MDI-MDIX eliminates the need for crossover cables
Back-Plane non-blocking switching fabric for efficient data transfer
Gerelateerde Links
- Exsys EX-6205 Unmanaged 8 Port Switch
- Exsys EX-6226POE Unmanaged 8 Port Unmanaged Ethernet Switch Power Over Ethernet
- Exsys EX-62021 Unmanaged 5 Port Unmanaged Ethernet Switch
- Exsys EX-62026POE Unmanaged 10 Port Unmanaged Ethernet Switch Power Over Ethernet
- Exsys EX-62025 Unmanaged 10 Port Ethernet Switch
- Exsys EX-62020 Unmanaged 5 Port Ethernet Switch
- Exsys EX-6220 Unmanaged 5 Port Gigabit Switch
- Exsys EX-62010POE-SFP Unmanaged 3 Port Unmanaged Ethernet Switch Power Over Ethernet