Planet IGS-501T Unmanaged 5 Port Industrial Ethernet Switch
- RS-stocknr.:
- 284-4532
- Artikelnummer Distrelec:
- 300-38-396
- Fabrikantnummer:
- IGS-501T
- Fabrikant:
- Planet
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 284-4532
- Artikelnummer Distrelec:
- 300-38-396
- Fabrikantnummer:
- IGS-501T
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Number of Ports | 5 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Model Number | IGS-501T | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Depth | 87mm | |
| Height | 135mm | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Number of Ports 5 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Model Number IGS-501T | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
Depth 87mm | ||
Height 135mm | ||
- Land van herkomst:
- TW
The 5-Port 10/100/1000T Industrial Gigabit Ethernet Switch is designed to provide high performance and reliability in heavy industrial environments. With features such as auto MDI/MDI-X function, 10Gbps backplane, and support for jumbo frames, this switch ensures smooth data transfer without packet loss. Its slim IP30 metal case allows for easy installation in various industrial settings, making it a versatile networking solution.
Complies with IEEE 802.3 Ethernet standards for reliable performance
Supports auto-negotiation and various duplex modes for flexible connectivity
High performance Store and Forward architecture for optimal network bandwidth
Integrated power supply with wide voltage range for high availability applications
DIN rail and wall-mount design for easy installation in industrial environments
Supports EFT and Ethernet ESD protection for robust performance under difficult conditions
Gerelateerde Links
- Planet ISW-501T Unmanaged 5 Port Ethernet Switch
- Planet IGS-1820TF Unmanaged 18 Port Industrial Ethernet Switch
- Planet IGS-1600T Unmanaged 16 Port Industrial Ethernet Switch
- Planet IGS-620TF Unmanaged 6 Port Industrial Ethernet Switch
- Planet IGS-510TF Unmanaged 5 Port Industrial Ethernet Switch
- Planet IGS-824UPT Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-801T Unmanaged 8 Port Ethernet Switch