Planet IGS-1020PTF-12V Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- RS-stocknr.:
- 284-4524
- Artikelnummer Distrelec:
- 302-62-070
- Fabrikantnummer:
- IGS-1020PTF-12V
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 528,00
(excl. BTW)
€ 638,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 528,00 |
*prijsindicatie
- RS-stocknr.:
- 284-4524
- Artikelnummer Distrelec:
- 302-62-070
- Fabrikantnummer:
- IGS-1020PTF-12V
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Model Number | IGS-1020PTF-12V | |
| Number of SFP Ports | 2 | |
| Width | 77mm | |
| Height | 152mm | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Model Number IGS-1020PTF-12V | ||
Number of SFP Ports 2 | ||
Width 77mm | ||
Height 152mm | ||
Standards/Approvals CE | ||
- Land van herkomst:
- TW
The PoE Switch described is an unmanaged switch with a 1Gbps data transfer rate and a power budget of 240W. It features 8 RJ45 ports capable of providing Power over Ethernet (PoE) and 2 SFP fibre ports for fibre optic connections. This switch is designed to simplify network setup and management, making it ideal for small to medium-sized businesses or home networks. With 8 PoE ports, it can provide power and data connectivity to PoE-enabled devices such as IP cameras, VoIP phones, and wireless access points, eliminating the need for additional power adapters and cables. Additionally, the inclusion of fibre ports allows for high-speed and long-distance connections between network switches or devices.
Operating temperature -40 to 75 Degree Celsius
Protection rating IP30
Gerelateerde Links
- Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-801T Unmanaged 8 Port Ethernet Switch
- Planet IGS-504PT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet IGS-504HPT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet IGS-1820TF Unmanaged 18 Port Industrial Ethernet Switch
- Planet IGS-510TF Unmanaged 5 Port Industrial Ethernet Switch
- Planet IGS-620TF Unmanaged 6 Port Industrial Ethernet Switch
- Planet IGS-1600T Unmanaged 16 Port Industrial Ethernet Switch