MOXA NM-TX02-T Networking Module
- RS-stocknr.:
- 255-2566
- Fabrikantnummer:
- NM-TX02-T
- Fabrikant:
- MOXA
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 255-2566
- Fabrikantnummer:
- NM-TX02-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Networking Module | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Series | 6400/6600 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Networking Module | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Series 6400/6600 | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Moxa network expansion module that adds two 10/100BaseTX Ethernet ports to supported models in the NPort 6000 series of secure terminal servers. With two additional Ethernet ports, the NPort 6000 can effectively operate as a combination two port Ethernet switch and terminal server. Users no longer need to invest in additional switches or hubs to connect every device.
-40 to 75°C operating temperature
Two 10/100Base TX ports