- RS-stocknr.:
- 100-2704
- Fabrikantnummer:
- 3402.0004.11
- Fabrikant:
- Schurter
110 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
140 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,797
(excl. BTW)
€ 0,964
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 10 | € 0,797 | € 7,97 |
20 - 40 | € 0,756 | € 7,56 |
50 + | € 0,734 | € 7,34 |
*prijsindicatie |
- RS-stocknr.:
- 100-2704
- Fabrikantnummer:
- 3402.0004.11
- Fabrikant:
- Schurter
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Fast Acting Miniature Fuses
Excellent I2t values
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Approvals
UL recognised component, CSA certified
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 100mA |
Voltage Rating | 63V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 7.4mm |
Body Width | 3.1mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 7.4 x 3.1 x 2.6mm |
Terminal Material | Tin Plated Copper Alloy |
- RS-stocknr.:
- 100-2704
- Fabrikantnummer:
- 3402.0004.11
- Fabrikant:
- Schurter