- RS-stocknr.:
- 173-7921
- Fabrikantnummer:
- 3413.0328.22
- Fabrikant:
- Schurter
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 haspel 1000
€ 288,55
(excl. BTW)
€ 349,15
(incl. BTW)
Reel(s) | Per reel | Per stuk* |
1 - 1 | € 288,55 | € 0,289 |
2 - 4 | € 280,47 | € 0,28 |
5 + | € 272,97 | € 0,273 |
*prijsindicatie |
- RS-stocknr.:
- 173-7921
- Fabrikantnummer:
- 3413.0328.22
- Fabrikant:
- Schurter
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Schurter UST Fuses
Schurter UST 1206 suface mount fuses offer secondary protections for both DC and AC applications. Ideally suitable for circuits with inrush also LCD backlight DC-AC inverter.
High melting I²t-values
Slow Blow
Slow Blow
Standards
UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised
Schurter Surface Mount Fuse
The Schurter UST 1206 surface mount compact fuse has epoxy glass housing and tin plated copper terminal. This surface mount fuse offers considerable space saving features for low voltage applications. The FF type is ideal for protection of high value silicon ICs. It has an electrical rating of 63VDC/32VAC and 10A.This fuse is mounted on PCB.
Features and Benefits
Service temperature ranges between -55°C and 90°C
High current range up to 25A
High Breaking capacity is 100A to 600A
Offers secondary protection to DC and AC applications
High current range up to 25A
High Breaking capacity is 100A to 600A
Offers secondary protection to DC and AC applications
Applications
Circuits with inrush
LCD backlight DC-AC inverter
Medical equipment
Audio/visual equipment
Power supplies
Industrial electronics
LCD backlight DC-AC inverter
Medical equipment
Audio/visual equipment
Power supplies
Industrial electronics
Certifications
CSA C22.2 no. 248.14 certified
UL 248-14 approved
UL 248-14 approved
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | T |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 32 V ac, 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Terminal Material | Tin Plated Copper |
Dimensions | 3.2 x 1.6 x 0.6mm |
- RS-stocknr.:
- 173-7921
- Fabrikantnummer:
- 3413.0328.22
- Fabrikant:
- Schurter