- RS-stocknr.:
- 173-7922
- Fabrikantnummer:
- 3413.0326.22
- Fabrikant:
- Schurter
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 haspel 1000
€ 288,55
(excl. BTW)
€ 349,15
(incl. BTW)
Reel(s) | Per reel | Per stuk* |
1 - 1 | € 288,55 | € 0,289 |
2 - 4 | € 280,47 | € 0,28 |
5 - 9 | € 272,97 | € 0,273 |
10 + | € 265,75 | € 0,266 |
*prijsindicatie |
- RS-stocknr.:
- 173-7922
- Fabrikantnummer:
- 3413.0326.22
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Schurter UST Fuses
Schurter UST 1206 suface mount fuses offer secondary protections for both DC and AC applications. Ideally suitable for circuits with inrush also LCD backlight DC-AC inverter.
High melting I²t-values
Slow Blow
Slow Blow
Standards
UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 7A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | T |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 32 V ac, 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Dimensions | 3.2 x 1.6 x 0.6mm |
Terminal Material | Tin Plated Copper |