Miniature fuses for soldering onto PCB or carriers. Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
Schurter Radial T Leaded PCB Mount Fuse
The Schurter radial T leaded is designed for direct solder mounting on PCB or carriers. It is a fast-acting fuse with low breaking capacity and has a thermoplastic body.
Features and Benefits
• Breaking capacity is 35A • Current rating is 80mA • Lightweight • Operating temperature ranges between -55°C and 125°C • Quick acting • Rated voltage is 250VAC • Resistance to soldering heat of 260°C/10s