- RS-stocknr.:
- 144-1811
- Fabrikantnummer:
- 3403.0285.23
- Fabrikant:
- Schurter
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs 1 haspel 1500
€ 1.957,13
(excl. BTW)
€ 2.368,13
(incl. BTW)
Reel(s) | Per reel | Per stuk* |
1 + | € 1.957,13 | € 1,305 |
*prijsindicatie |
- RS-stocknr.:
- 144-1811
- Fabrikantnummer:
- 3403.0285.23
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Schurter Surface Mount Ceramic Fuse
The Schurter UMT-H surface mount compact fuse has a ceramic housing and a copper alloy terminal. It is impermeable to potting compound, which is used to achieve a hermetic seal for intrinsically safe applications. It has an electrical rating of 125VDC/250VAC and 12.5A.
Features and Benefits
Service temperature ranges between -55°C and 125°C
High Breaking capacity is up to 1500A
Suitable for pulse-shaped continuous currents
Provides primary protection for PCB and SMD
High Breaking capacity is up to 1500A
Suitable for pulse-shaped continuous currents
Provides primary protection for PCB and SMD
Applications
Battery protection
Illumination
Used in power supplies
Illumination
Used in power supplies
Certifications
AEC-Q200 certified
CSA C22.2 certified
IEC 60127-7 certified
UL 248-14 approved
CSA C22.2 certified
IEC 60127-7 certified
UL 248-14 approved
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 12.5A |
Voltage Rating | 125 V dc, 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 16.2mm |
Body Width | 5.35mm |
Body Height | 5.6mm |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Series | UMT-H |
Maximum Operating Temperature | +125°C |
Dimensions | 16.2 x 5.35 x 5.6mm |
Terminal Material | Copper Alloy |