Extech 380460 Ohmmeter, 2000 mΩ Max, Low Resistance
- RS-stocknr.:
- 288-0119
- Fabrikantnummer:
- 380460
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 519,00
(excl. BTW)
€ 627,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 519,00 |
*prijsindicatie
- RS-stocknr.:
- 288-0119
- Fabrikantnummer:
- 380460
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Maximum Resistance Measurement | 2000mΩ | |
| Product Type | Ohmmeter | |
| Measurement Type | Low Resistance | |
| Power Source | 110 V ac, 220 V ac | |
| Maximum Accuracy | 0.75 % | |
| Length | 6.3in | |
| Model Number | 380460 | |
| Width | 2.8in | |
| Standards/Approvals | NIST | |
| Weight | 1.5lb | |
| Minimum Accuracy | -0.75 % rdg | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Maximum Resistance Measurement 2000mΩ | ||
Product Type Ohmmeter | ||
Measurement Type Low Resistance | ||
Power Source 110 V ac, 220 V ac | ||
Maximum Accuracy 0.75 % | ||
Length 6.3in | ||
Model Number 380460 | ||
Width 2.8in | ||
Standards/Approvals NIST | ||
Weight 1.5lb | ||
Minimum Accuracy -0.75 % rdg | ||
- Land van herkomst:
- TW
The FLIR Precision Milliohm Meter is a portable device that provides high accuracy and performance for low resistance measurements. With a resolution of 0.1m and 4-wire Kelvin clip test leads, this meter ensures precise results. It features a large LCD display, manual zero display adjust, and overrange indication. The compact and durable housing with protective cover makes it ideal for field service use.
Large 0.7 inch LCD display with 1999 count
Manual zero display adjust for accuracy
Comes with Overrange indication
Gerelateerde Links
- Extech 380462 Ohmmeter Low Resistance
- Extech 380560 Ohmmeter 0.1 kΩ, Low Resistance
- Extech EEH 380580-NIST Ohmmeter 0.1 mΩ, 4 Wire
- Extech 380462-NIST Ohm Meter Low Resistance
- Megger DLRO10X Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10 Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10 Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10X Handheld Ohmmeter 100 nΩ RSCAL