Extech 380462 Ohmmeter, 2000 mΩ Max, Low Resistance
- RS-stocknr.:
- 288-0121
- Fabrikantnummer:
- 380462
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 519,00
(excl. BTW)
€ 627,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 519,00 |
*prijsindicatie
- RS-stocknr.:
- 288-0121
- Fabrikantnummer:
- 380462
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Maximum Resistance Measurement | 2000mΩ | |
| Product Type | Ohmmeter | |
| Measurement Type | Low Resistance | |
| Power Source | 220 V ac, 110 V ac | |
| Maximum Accuracy | 0.75 % | |
| Length | 6.3in | |
| Weight | 1.5lb | |
| Width | 2.8in | |
| Standards/Approvals | No | |
| Model Number | 380462 | |
| Minimum Accuracy | -0.75 % rdg | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Maximum Resistance Measurement 2000mΩ | ||
Product Type Ohmmeter | ||
Measurement Type Low Resistance | ||
Power Source 220 V ac, 110 V ac | ||
Maximum Accuracy 0.75 % | ||
Length 6.3in | ||
Weight 1.5lb | ||
Width 2.8in | ||
Standards/Approvals No | ||
Model Number 380462 | ||
Minimum Accuracy -0.75 % rdg | ||
- Land van herkomst:
- TW
The FLIR Precision Milliohm Meter is a high accuracy portable meter designed for low resistance measurements. With a large 0.7 inch LCD screen and manual zero display adjust, this meter offers precise performance. Compact and durable, it comes complete with 4-wire cables and Kelvin clip connectors for added convenience.
Comes with 1999 count LCD screen for easy reading
Manual zero display adjust for accurate measurements
CE certified for reliability and quality assurance
Comes with Overrange indication
Gerelateerde Links
- Extech 380460 Ohmmeter Low Resistance
- Extech 380462-NIST Ohm Meter Low Resistance
- Extech 380560 Ohmmeter 0.1 kΩ, Low Resistance
- Extech EEH 380580-NIST Ohmmeter 0.1 mΩ, 4 Wire
- Megger DLRO10X Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10 Handheld Ohmmeter 100 nΩ, Low Resistance
- Megger DLRO10 Handheld Ohmmeter 100 nΩ RSCAL
- Megger DLRO10X Handheld Ohmmeter 100 nΩ RSCAL